
The ITT L104051MS02QE is a SP4T slide switch with a contact material of copper and silver plating. It operates within a temperature range of -30°C to 65°C and has a maximum DC voltage rating of 125V. The switch is available in bulk packaging and features PC pins for termination. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| RoHS | Compliant |