Standard slide switch featuring a black nylon actuator with a 5.08mm length. This non-illuminated, SP3T switch offers a 4A current rating at 125VAC and 28VDC, with a 4.06mm switch travel. Designed for through-hole and wire mounting, it boasts a 10,000 cycle electrical life and operates within a -30°C to 65°C temperature range. The component is RoHS compliant and has a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT L123012MS06Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 23.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Wire |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | Mom-On-Mom |
| Switch Travel | 4.06mm |
| Termination | Wire Wrap |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L123012MS06Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
