
SP3T slide switch featuring PC pin termination for panel or through-hole mounting. Rated for 4A at 125V AC and 28V DC, this switch offers a 10,000 cycle electrical life. It has a straight orientation with a 4.06mm switch travel and a 2.54mm black nylon actuator. Operating temperature range is -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 2.54mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Length | 31.75mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | Mom-On-Mom |
| Switch Travel | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |