DPST slide switch featuring PC pin termination for through-hole mounting. Rated for 4A at 250VAC and 125VDC, with a DC rating of 28V. Offers a 3.81mm switch travel and a black nylon actuator with a 5.08mm length. Contact material is silver-plated copper, providing an electrical life of 10,000 cycles. Operating temperature range is -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT L201011MS02Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Off |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L201011MS02Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.