DPST slide switch featuring a straight, panel mount design with solder lug termination. Rated for 4A at 250VAC and 125VDC, with a DC rating of 28V. Offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. The switch includes a black nylon actuator with a length of 7.92mm and a travel of 3.81mm.
Sign in to ask questions about the ITT L201051SS03Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT L201051SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.92mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Off |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L201051SS03Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.