
SPDT snap-action switch featuring a roller lever actuator. Rated for 5A at 250VAC (248.57VA), with a 0.12N operating force. Silver contacts and solder termination ensure reliable electrical connections. Chassis and screw mounting options are available, with a straight orientation. Operating temperature range from -25°C to 85°C.
Sign in to ask questions about the ITT LCGDL9A25EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT LCGDL9A25EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.086inch |
| Electrical Life | 6000Cycles |
| Length | 32.58mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.12N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.068inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.351inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDL9A25EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.