
Snap action switch featuring a pin plunger actuator and SPST throw configuration. Rated for 5A at 250VAC, with a 0.93N operating force and quick connect termination. Constructed with silver contacts and a polyester thermoplastic actuator, this switch offers an electrical life of 6000 cycles and operates within a temperature range of -25°C to 85°C. Mounting is achieved via screw terminals.
ITT LCGDL9P00HY technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.93N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.