
SPST snap-action switch featuring a pin plunger actuator with wire leads for termination. Rated for 5A at 250VAC, this switch offers a robust electrical life of 6000 cycles. Constructed with silver contacts and a polyester/thermoplastic actuator, it mounts via screw or wire. Operating force is 0.93N with a pretravel of 0.03 inches and overtravel of 0.01 inches.
ITT LCGDL9P00JW technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.93N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.