
SPST snap action switch with pin plunger actuator, featuring PC pin termination for through-hole mounting. Rated for 5A at 250VAC (248.57VA), with a silver contact material and polyester/thermoplastic actuator. Offers a 0.93N operating force, 0.004-inch differential travel, and 0.01-inch overtravel. Operates within a -25°C to 85°C temperature range and boasts an electrical life of 6000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT LCGDL9P00SYE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 0.93N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDL9P00SYE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.