SPDT snap-action switch featuring a roller lever actuator with N.O./N.C. contacts. Rated for 1A at 125VAC and 30VDC, with silver contacts and gold plating. Offers a 0.47N operating force and a pretravel of 0.14 inches. Mountable via screw or solder termination, with dimensions of 24.18mm length and 6.4mm depth. Designed for a wide operating temperature range from -25°C to 85°C.
ITT LCGGF5A10ECU technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.034inch |
| Electrical Life | 100000Cycles |
| Length | 24.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.47N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
