This SPST switch features silver-gold contacts and a maximum operating temperature range of -25 to 85°C. It has a maximum voltage rating of 125V AC and 30V DC. The switch is packaged in bulk and has a screw mount. The operating force required is 0.19N. This device is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |