The ITT LCGGF5T25LY is a basic and snap action switch with a silver-gold contact material and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for a maximum voltage of 30V and is designed for through hole mounting with PC pins. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.19N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |