SPDT snap action switch featuring a simulated roller lever actuator. Offers N.O./N.C. contact configuration with silver contacts and quick connect termination. Rated for 5A at 250VAC (248.57VA) and 125V, with an electrical life of 6000 cycles. Chassis mountable via screw, operating force is 0.27N. Operating temperature range from -25°C to 85°C.
ITT LCGGL9T23HCE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Differential Travel | 0.062inch |
| Electrical Life | 6000Cycles |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.27N |
| Operating Position | 0.455inch |
| Orientation | Straight |
| Overtravel | 0.049inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGGL9T23HCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.