
SPDT snap action switch with solder termination, featuring silver contacts with gold plating. Rated for 1A at 125VAC and 30VDC, with an operating force of 1.67N. This straight-oriented switch offers a differential travel of 0.004 inches and overtravel of 0.01 inches, with a pretravel of 0.03 inches. Operating temperature range is -25°C to 85°C, with an electrical life of 6000 cycles. Mounting options include chassis mount, screw, and solder.
Sign in to ask questions about the ITT LCGHF5P00EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT LCGHF5P00EC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.67N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGHF5P00EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.