
SPDT slide switch featuring a 6A contact current rating and 125V AC voltage rating, with a 28V DC rating. This component offers a straight orientation and solder termination, suitable for panel or snap-in mounting. The black actuator, constructed from glass and acetal, measures 9.55mm in length. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C, with a UL94 V-2 flammability rating.
ITT LP02C21T203DQ technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.55mm |
| Actuator Material | Glass, Acetal |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 17.55mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT LP02C21T203DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.