SPDT slide switch with a straight, panel mount orientation. Features a 6A current rating at 250VAC and 28VDC, with a silver-plated copper contact material. The extended top slide actuator is black, made from glass and acetal, measuring 9.55mm in length. This switch offers 10,000 electrical cycles and is RoHS compliant.
ITT LP02C21T203Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.55mm |
| Actuator Material | Glass, Acetal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 17.55mm |
| Electrical Life | 10000Cycles |
| Length | 27.48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT LP02C21T203Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.