
SPDT slide switch featuring a 6A contact current rating and 125V AC voltage rating, with a 28V DC rating. This standard and subminiature slide switch offers a straight orientation and panel, snap-in, or solder mounting options. Constructed with copper contacts plated in silver, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. The red glass and acetal actuator measures 9.55mm in length, and the component is UL94 V-2 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT LP02C31T203DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT LP02C31T203DQ technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.55mm |
| Actuator Material | Glass, Acetal |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 17.55mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT LP02C31T203DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
