DPDT slide switch with extended top actuator, featuring a 6A current rating at 250VAC and 28VDC. This panel-mount switch offers solder lug termination and a straight orientation. Constructed with a glass and acetal actuator and copper contacts with silver plating, it provides an electrical life of 10,000 cycles. Operating within a temperature range of -30°C to 65°C, this RoHS compliant component is designed for reliable switching applications.
ITT LP22C21T203Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.55mm |
| Actuator Material | Glass, Acetal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 17.55mm |
| Electrical Life | 10000Cycles |
| Length | 27.48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT LP22C21T203Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.