
DPDT slide switch featuring a straight, extended top red actuator with a 9.55mm length. This panel mount switch offers a 6A contact current rating at 250VAC and 28VDC, with silver-plated copper contacts. Designed for 10,000 electrical cycles, it operates within a -30°C to 65°C temperature range and is UL94 V-2 flammability rated. Termination is via solder lug, with panel mounting achieved through snap-in functionality.
ITT LP22C31T203DQ technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.55mm |
| Actuator Material | Glass, Acetal |
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 17.55mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 27.48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LP22C31T203DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.