DPDT slide switch featuring a straight, extended top red actuator with a 9.55mm length. Rated for 11A at 250VAC, this switch offers a solder lug termination and panel mount capability. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. Contact materials include copper with silver plating.
ITT LP82C31T203DQ technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.55mm |
| Actuator Material | Glass, Acetal, Glass fibre |
| Actuator Type | SLIDE |
| Contact Current Rating | 11A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 11A |
| Depth | 17.55mm |
| Electrical Life | 10000Cycles |
| Length | 27.48mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LP |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT LP82C31T203DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.