
Illuminated toggle switch, Single Pole, Triple Throw (SP3T) configuration, rated for 5A and 115V AC. Features a straight, chrome-plated brass toggle actuator with a 10.41mm length. Offers 10,000 electrical cycles and 20,000 mechanical cycles, with brass, nickel, gold, and silver contact materials and gold plating. Operates within a temperature range of -25°C to 71°C, with solder termination and panel mount orientation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M83731/10-351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Toggle |
| Contact Material | Brass, Nickel, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 20000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military |
| Switch Function | Mom-On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for ITT M83731/10-351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.