ITT M83731/9-272 technical specifications.
| Contact Material | Brass, Nickel, Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 71°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for ITT M83731/9-272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
