
10-position rotary switch with SP10T throw configuration, featuring a 250mA current rating and 125V AC / 28V DC voltage rating. This through-hole mount component offers a 36° index angle with continuous stops and a 10.16mm stainless steel actuator. Gold, nickel, and silver plated copper alloy contacts ensure reliable performance for 10,000 cycles, operating between -30°C and 85°C.
ITT MA00L3NCGD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MA00L3NCGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.