
Single-pole, four-position rotary switch with a 36° index angle and fixed stops. Features gold, nickel, and silver plated copper alloy contacts, rated for 250mA and up to 125V AC / 28V DC. This waterproof, panel-mount switch offers solder termination and operates between -30°C and 85°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the ITT MA04L2NZGF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MA04L2NZGF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Silver |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Features | WATERPROOF |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MA04L2NZGF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.