
Five-position, single-pole rotary switch with a 36° index angle and fixed stops. Features PC pin termination, a straight orientation, and a 5 flatted stainless steel shaft. Rated for 250mA at 125VAC and 28VDC, with a contact current rating of 6A. Offers 10,000 electrical and mechanical life cycles, operating between -30°C and 85°C. Through-hole and panel mountable, with silver-plated copper alloy contacts.
ITT MA05L1NCQD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Diameter | 13.34mm |
| Electrical Life | 10000Cycles |
| Height | 9.4mm |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MA05L1NCQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.