
Rotary switch featuring 5 positions and a DP5T throw configuration. Offers a 250mA current rating and 125V AC / 28V DC voltage rating. Constructed with a stainless steel actuator and copper alloy contacts with silver plating. Designed for panel mounting with lug termination and a straight orientation. Provides 10,000 electrical cycles of life.
Sign in to ask questions about the ITT MB00L2NZQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MB00L2NZQD technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Lug |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MB00L2NZQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.