
Rotary switch featuring 3 positions and a DP3T throw configuration. This electromechanical component offers a 250mA current rating and a 125V AC / 28V DC voltage rating. It boasts a 36° index angle with fixed stops and a straight orientation for PCB or panel mounting. Constructed with a stainless steel actuator and copper alloy contacts plated with gold, nickel, and silver, it provides a non-shorting contact style and an electrical life of 10,000 cycles.
ITT MB03S1NZGD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | DP, DP3T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MB03S1NZGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.