5-position rotary switch featuring a 2-pole per deck configuration and DP5T throw. Rated for 250mA at 125V AC and 28V DC, with a gold, nickel, and silver plated copper alloy contact material. Offers a fixed index angle of 36° and a mechanical life of 10,000 cycles. Mounts via through-hole or panel, with a 10.16mm stainless steel actuator and PC pin termination.
ITT MB05L1NCGD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | DP, DP5T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MB05L1NCGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
