6-position, 2-pole per deck rotary switch with DP6T throw configuration. Features silver-plated copper alloy contacts, a 250mA current rating, and a 125V AC / 28V DC voltage rating. Offers a 30° index angle and continuous index stops, with a mechanical and electrical life of 10,000 cycles. Stainless steel actuator with 10.16mm length, straight orientation, and PC pin termination. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT MD00L1NCQD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MD00L1NCQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.