
6-position, 2-pole per deck rotary switch with a DP6T throw configuration. Features silver-plated copper alloy contacts and a continuous index angle of 30°. Rated for 250mA at 125VAC or 28VDC, with an electrical life of 10,000 cycles. Includes a 10.16mm stainless steel actuator and is panel-mounted with solder termination. Operates within a -30°C to 85°C temperature range and offers waterproof functionality.
ITT MD00L1NZQF technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MD00L1NZQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.