
DP6T rotary switch featuring 6 positions with a 30° index angle and fixed index stops. This single-deck, double-pole switch offers solder lug termination and a flatted stainless steel shaft with a 10.16mm actuator length. Rated for 0.25A at 125VAC and 28VDC, it boasts a silver-plated copper alloy contact material and a minimum electrical life of 10,000 cycles. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for panel mounting.
ITT MD06L1NZQD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MD06L1NZQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
