ITT MDGLFS technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 5000000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.6N |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | MD |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MDGLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.