
10-position, 1-deck rotary switch featuring a 36° index angle and continuous indexing. Rated for 250mA at 125VAC and 28VDC, with a silver-plated copper alloy contact material. Includes a 10.16mm stainless steel rocker actuator and solder termination. Operating temperature range from -30°C to 85°C with an electrical life of 10,000 cycles.
ITT ME00L1NZQD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Solder |
| Throw Configuration | SPDT, SP10T, SP |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT ME00L1NZQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
