
5-position rotary switch featuring a DP5T throw configuration and 2 poles per deck. Offers a 250mA current rating and 125V AC / 28V DC voltage rating. Includes a 10.16mm stainless steel actuator and copper alloy contacts with silver plating. Designed for panel mounting with lug termination and a continuous index angle of 36°. Electrical life rated for 10,000 cycles, operating between -30°C and 85°C.
ITT MF00L1NZQD technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Lug |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT MF00L1NZQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
