
This coded mechanical rotary switch features a 30° index angle with continuous stops, offering 6 positions across 2 poles per deck. It boasts a 250mA current rating at 125VAC or 28VDC, with silver-plated copper alloy contacts and a stainless steel actuator. Designed for through-hole panel mounting with PC pin termination, this waterproof switch operates reliably between -30°C and 85°C with an electrical life of 10,000 cycles.
ITT MH00L1NCQF technical specifications.
| Actuator Length | 10.16mm |
| Actuator Material | Stainless Steel |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 13.34mm |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Index Angle | 30° |
| Index Stops | Continuous |
| Length | 13.34mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for ITT MH00L1NCQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.