The MPS20WGW is a reed switch with a hall effect sensing method, operating within a temperature range of -40°C to 100°C. It is designed for surface mount applications with a screw termination and has a current rating of 300mA. The switch is rated for use with an operating supply voltage of 30V and is not radiation hardened.
ITT MPS20WGW technical specifications.
| Actuator Material | Magnet |
| Color | White |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MPS |
| Supply Current | 300mA |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Reed Switch, Hall Effect |
| RoHS | Not CompliantNo |
No datasheet is available for this part.