
SPST-NO Reed Switch with wire lead termination, designed for magnetic actuation. Features a 300mA current rating and a maximum operating voltage of 30V DC. Operates reliably within a temperature range of -40°C to 100°C. Mounting is facilitated by a screw mechanism. Supplied in bulk packaging with 10 units per package.
ITT MPS45WGW technical specifications.
| Actuator Material | Magnet |
| Current Rating | 300mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Screw |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 30V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MPS |
| Supply Current | 300mA |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MPS45WGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
