The MPS70WGW is a reed switch with a current rating of 300mA and an operating temperature range of -40°C to 100°C. It features a magnetic sensing method and a SPST throw configuration. The switch is available in a bulk packaging with wire leads. Note that the device contains lead and is not RoHS compliant.
ITT MPS70WGW technical specifications.
| Actuator Material | Magnet |
| Color | White |
| Current Rating | 300mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MPS |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.