Proximity Sensor Magnetic 2-Pin Bulk
ITT MPS73WGW technical specifications.
| Actuator Material | Magnet |
| Color | White |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MPS |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.