
The MPS80WGW is a SPST reed switch with a current rating of 300mA and an operating temperature range of -40°C to 100°C. It features a screw mount and is constructed with a magnet actuator material. The switch is lead-free and available in bulk packaging.
ITT MPS80WGW technical specifications.
| Actuator Material | Magnet |
| Color | White |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MPS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Reed Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MPS80WGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
