The MPS95WGW is a reed switch with a magnet actuator material and white color. It has a current rating of 300mA and is designed for screw mount applications. The device operates within a temperature range of -40°C to 100°C and features wire leads for termination. The MPS95WGW is not RoHS compliant.
ITT MPS95WGW technical specifications.
| Actuator Material | Magnet |
| Color | White |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MPS |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
No datasheet is available for this part.