
This cable mount circular connector features a straight body orientation with two terminals and one port. It has a crimp termination method and can operate within a temperature range of -55 to 175 degrees Celsius. The connector has a maximum voltage rating of 700VDC and 500VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3451KT12S-3PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 19.15 |
| Product Height (mm) | 24.74 |
| Product Diameter (mm) | 24.74 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT12S-3PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.