
The ITT MS3451KT20-7PY is an 8-contact cable mount circular connector with a maximum voltage rating of 700VDC. It has a straight body orientation and a crimp termination method. The connector is designed for use in temperatures ranging from -55°C to 175°C. It is a cable mount type connector with a product length of 53.34mm and a product diameter of 37.44mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3451KT20-7PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 31.9 |
| Product Height (mm) | 37.44 |
| Product Diameter (mm) | 37.44 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT20-7PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.