
This 9-pin cable mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 700VDC. The connector is designed for use in high-voltage applications and is suitable for environments with extreme temperatures.
Sign in to ask questions about the ITT MS3451KT24-11PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3451KT24-11PW technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 38.25 |
| Product Height (mm) | 43.56 |
| Product Diameter (mm) | 43.56 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT24-11PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.