This DPDT switch features a right angle orientation and is designed for through hole panel mount applications. The actuator material is polyester thermoplastic, and the contact material is silver with a silver plating. The switch has an electrical life of 10,000 cycles and can handle a maximum current rating of 500mA. The maximum voltage rating for AC is 250V, and for DC is 100V.
ITT NE1842EE technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Panel |
| Orientation | Right Angle |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT NE1842EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.