
SPDT momentary pushbutton switch with solder lug termination, rated for 5A at 32VDC. Features a black polybutylene actuator with a 2.6mm length and silver-plated copper alloy contacts. Offers 25,000 electrical cycles and 1,000,000 mechanical cycles, with an operating temperature range of -40°C to 85°C. Panel mountable with IP68, waterproof, and dust-tight ratings.
ITT NP8S2D203QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.6mm |
| Actuator Material | Polybutylene |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17.5mm |
| Electrical Life | 25000Cycles |
| Length | 0.8inch |
| Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S2D203QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.