
SPDT illuminated pushbutton switch with a 5A, 32V DC rating. Features a black, round polybutylene actuator measuring 8.15mm in length, mounted to the front panel. Offers a straight orientation with solder termination and a contact material of silver-plated copper alloy. Rated for 25,000 electrical cycles and 1,000,000 mechanical cycles, with IP68, waterproof, and dust-tight protection. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT NP8S2T203QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 8.15mm |
| Actuator Material | Polybutylene |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Length | 13.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT NP8S2T203QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.