
SPDT slide switch featuring a latched mechanism and a black polyoxymethylene actuator. This through-hole, right-angle component offers a 2-position, On-On switch function with a 2mm travel. It is rated for 100mA at 12VDC, with copper alloy contacts plated in silver and gold. The switch boasts an electrical and mechanical life of 10,000 cycles and operates within a temperature range of -10°C to 70°C. Compliant with ROHS standards.
ITT OS102011MA1QN1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal, Polyacetal |
| Actuator Type | Standard |
| Body Material | Tin |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver, Gold |
| Depth | 8.4mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Brackets, PCB |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
