
SPDT slide switch with a 100mA current rating and 12V DC voltage rating. Features a black, 4mm polyoxymethylene actuator and silver/gold plated copper alloy contacts. Designed for through-hole PCB mounting with a right-angle orientation and PC pin termination. Offers 2 positions and 10,000 electrical/mechanical cycles. Operates within a -30°C to 70°C temperature range.
Sign in to ask questions about the ITT OS102011MA1QS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS102011MA1QS1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal |
| Actuator Type | Standard |
| Body Material | Tin |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, PCB, Brackets |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS102011MA1QS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.