
SPDT slide switch with vertical orientation, featuring a 2-position On-On function. This through-hole mount component offers a 100mA contact current rating and a 12V DC voltage rating. It boasts an electrical and mechanical life of 10,000 cycles, with a 2mm switch travel. The black polyoxymethylene actuator measures 4mm, and contact materials include copper alloy with silver and gold plating. Operating temperature range is -30°C to 70°C.
Sign in to ask questions about the ITT OS102011MS2QN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT OS102011MS2QN1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4mm |
| Actuator Material | Polyoxymethylene, Acetal, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 100mA |
| Depth | 4.3mm |
| Electrical Life | 10000Cycles |
| Length | 8.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for ITT OS102011MS2QN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.